NXP Semiconductors QorIQ Layerscape LS1012A Low Power Comm ICs
NXP QorIQ Layerscape LS1012A Low Power Communications Processor is optimized for battery-backed or USB-powered, space-constrained networking and IoT applications. The LS1012A processor integrates a single ARM Cortex-A53 core running up to 800MHz with L1 and ECC-protected L2 caches. The device incorporates the same trust architecture and software compatibility of the higher-tier QorIQ LS family devices. The LS1012A processor features 32KB of L1 instruction and data cache and 256KB of coherent L2 cache. This device features a three-lane, 6GHz multi-protocol SerDes that provides support for high-speed interfaces. Support includes up to two Gigabit Ethernet ports, a DMA-controlled PCI Express® generation 2.0 port, and one SATA 3.0 port. The LS1012A also features dual USB controllers—one supporting SuperSpeed USB 3.0 with integrated PHY, the other supporting USB 2.0 functions. Additional interfaces include QuadSPI and support for SD/MMC. This processor provides intelligent integration and extreme power efficiency in a small 9.6mm x 9.6mm package for fanless, small form factor networking and IoT applications.Features
- Core complex
- Single 600MHz or 1GHz Arm® Cortex®-A53 core
- 32KB-I and 32KB-D ECC protected cache
- 256KB L2 ECC protected cache
- Over 4000 Coremarks performance
- Networking elements
- Three-lane SerDes up to 6GHz multiplexed across controllers
- 1x PCI Express® Gen 2 interface
- 1x SATA 3.0 interface
- 2x 1Gb or 2.5Gb Ethernet controllers
- Accelerators and memory controllers
- Packet forwarding engine
- Integrated security engine (SEC)
- 16-bit DDR3L memory controller
- QuadSPI Flash memory interface
- Basic peripherals and interconnect
- 1x USB 3.0 + PHY
- 1x USB 2.0 + ULPI
- 1x SPI, 2x I2C
- 2x SD3.0 / SDIO / eMMC
- 2x UART
- 5x I2S
- QorIQ® Trust Architecture
- Arm TrustZone
- 9.6mm x 9.6mm L-BGA package
Applications
- Trust-enabled IoT gateways
- Consumer NAS
- Mobile NAS (battery-powered)
- Ethernet drives for data center storage
- Entry-level broadband Ethernet gateways
- Building and factory automation
Block Diagram
Additional Resources
Published: 2559-09-20
| Updated: 2565-03-11