Nichicon UCD Aluminum Electrolytic Capacitors
Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.Features
- Very low impedance
- Operating temperature range -55°C to 105°C
- Applicable to automatic mounting machine fed with carrier tape
Specifications
- -55°C to +105°C operating temperature range
- 6.3V to 100V rated voltage range
- 1µF to 3300µF rated capacitance range
- ±20% at 120Hz, +20°C capacitance tolerance
Published: 2555-03-29
| Updated: 2565-03-11