NXP Semiconductors LD6806
Ultra Low-Dropout Voltage Regulators

NXP Semiconductors LD6806 Ultra Low-Dropout Regulators are an ideal LDO solution for portable applications with an ultra low-dropout of 60mV @ 200mA. The NXP LD6806 LDO series is optimized for applications with challenging space requirements, high battery lifetime demands, and superior operating stability. The operating voltage of NXP LD6806 Ultra Low-Dropout Regulators range from 2.3V to 5.5V and the output voltage ranges from 1.2V to 3.6V. These NXP Semiconductors LDOs are available in two different packages, one 0.4mm pitch CSP and one leadless plastic package SOT886.

Features
  • Low dropout voltage: 60mV @ 200mA
  • Input voltage range: 2.3 to 5.5V
  • Output voltage range: 1.2 to 3.6V
  • Peak output current: 300mA
  • Low standby current: 0.1μA
  • Low output noise: 30μVrmS
  • No need for additional external noise reducing capacitor
  • Non-discharge (H version) and auto-discharge function (P version)
  • Short-circuit protection
  • Integrated temperature watchdog
Benefits
  • Very low dropout voltage
  • Ultra-small packages for mobile applications
  • Very low standby and quiescent current for battery-powered solutions
  • Very high ESD robustness
Applications
  • Mobile phones
  • PC tablets
  • DSCs (digital still cameras)
  • Video cameras
  • Game pads
  • Notebooks
  • Netbooks

Block Diagram

Block Diagram
  • NXP Semiconductors
  • Power Management
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)
Published: 2561-09-04 | Updated: 2561-09-04