Murata Power Solutions ULS Isolated DC-DC Converters
Murata Power Solutions ULS Series Isolated DC-DC Converters have progressed down to a sixteenth-brick width (0.9"), while still retaining a 66 Watt output and a full 2250 Volt DC isolation. The PC-board mount converter family accepts 36 to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The Murata Power Solutions ULS Series Isolated DC-DC Converters are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.Murata Power Solutions has expanded the ULS series to include the ULS 100-Watt Series sixteenth-brick DOSA-compatible, isolated DC-DC Converters. The new ULS 100W Series isolated DC-DC converters from Murata Power Solutions offer output voltages of 3.3VOUT (30A), 5Vout (20A), and 12VOUT (8.3A). The ULS sixteenth-brick series maintains a width of 0.9" while still retaining up to 100W output and full 2250VDC isolation.
Features
- Small footprint DC/DC converter
- 60W version ideal for high current applications
- 30W version ideal for embedded applications
- 100W version ideal for datacom and telecom applications
- Tiny 0.9" x 1.3" X 0.40" open frame package, through-hole mounting
- Industry-standard DOSA "brick" format and pinout
- 36 to 75VDC input range
- 2250VDC (basic) input/output isolation (48V models)
- Up to 100W total output power with overtemperature shutdown
- High-efficiency synchronous rectifier forward topology
- Stable no-load operation with no required external components
- Operating temperature range -40ºC to +85ºC with derating
- Meets UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals pending
- Extensive self-protection shut down features
View Results ( 3 ) Page
| Part Number | Datasheet | Output Power | Input Voltage | Output Voltage-Channel 1 | Output Current-Channel 1 | Isolation Voltage |
|---|---|---|---|---|---|---|
| ULS-5/20-D48N-C | ![]() |
100 W | 36 V to 75 V | 5 V | 20 A | 2.25 kV |
| ULS-12/5-D48N-C | ![]() |
60 W | 36 V to 75 V | 12 V | 5 A | 2.25 kV |
| ULS-12/8.3-D48N-C | ![]() |
99.6 W | 36 V to 75 V | 12 V | 8.3 A | 2.25 kV |
Published: 2553-03-09
| Updated: 2565-03-11