Murata Electronics RDE Ceramic Capacitors
Murata Electronics RDE Ceramic Capacitors feature a small size and large capacitance, making them ideal for flow soldering. The devices offer low ESR that allows for use at high frequencies. They operate from a 25VDC to 1000VDC voltage range and 1pF to 47µF capacitance range. Murata Electronics RDE Ceramic Capacitors are suitable for general electronic equipment.Features
- Ideal for flow soldering
- Small size and large capacitance
- Low ESR characteristics for high frequency
- Lead-free and halogen-free
RDE Chip Structure
Published: 2555-03-21
| Updated: 2568-03-17