- หน้าหลัก
- สินค้าใหม่ล่าสุด
- ใหม่ตามผู้ผลิต
- Murata
- Insulin Pump Solutions - Murata
Murata Insulin Pump Solutions
Murata Insulin Pumps Solutions enables next-gen insulin pumps with innovative components for compact, energy-efficient, and connected device designs. As demand grows, Murata's high-performance components, including miniaturized capacitors, inductors, and BLUETOOTH® modules, help overcome design challenges. These solutions support continuous glucose monitoring integration, enhance battery life, and enable seamless cloud connectivity, empowering next-generation insulin pumps to improve patient outcomes and simplify daily diabetes management.
Block Diagram
Capacitors
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata คอยล์เหนี่ยวนำ/ตัวกรองสัญญาณรบกวนโหมดปกติ DLM
ให้การขจัดสัญญาณรบกวนสำหรับสายสัญญาณแบบดิฟเฟอเรนเชียลโดยไม่ทำให้เกิดความผิดเพี้ยนในการส่งสัญญาณ
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Microblower
Murata Electronics MZB Microblowers
Suitable for high-pressure air generation for liquid displacement or dispensing applications.
RFID/NFC Tags
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
Murata แท็ก RFID ชนิด UHF RAIN บนผิวโลหะ LXTBKZMCMG-010
แท็กที่ได้รับการออกแบบให้สามารถทำงานบนพื้นผิวโลหะและ ทำงานในช่วงแถบความถี่ UHF ทั้งหมดได้
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Murata Ultra Wide Band Modules
Designed for secure and precise distance measurement based on the ToF of radio waves.
Related Applications
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata