Monolithic Power Systems (MPS) MPQ7200 Buck Synchronous LED Driver
Monolithic Power Systems (MPS) MPQ7200 Buck Synchronous LED Driver is a high-frequency, constant-current, driver with integrated power MOSFETs. The MPQ7200 is a compact solution to achieve up to 1.2A of continuous output current. The device has excellent load and line regulation across a wide input supply range. The MPQ7200 can also be configured for buck mode to provide up to 3A of constant load current.Features
- Wide 6V to 42V operating input voltage range
- 44mΩ/40mΩ low RDS(ON) internal power MOSFETs
- High-efficiency synchronous operation
- Configurable 1.2A buck-boost mode or 3A buck mode
- Configurable LED current without sensing resistor
- Default 2.3MHz switching frequency for buck mode and 1.15MHz switching frequency for buck-boost mode with spread spectrum
- PWM dimming (dimming frequency from 100Hz to 2kHz)
- Internal 500Hz two-step dimming with a configurable duty cycle
- Fault indication for LED short (to GND and battery) or open fault, output over-voltage protection (OVP), and thermal shutdown (TSD)
- Over-current protection (OCP) with latch functionality
- Configurable thermal derating via NTC remote temperature sensing
- EMI reduction technique
- Available in a QFN-19 (3mmx4mm) wettable flank package
- Available in AEC-Q100 Grade 1
Typical Application
Additional Resources
Published: 2565-02-17
| Updated: 2567-02-29