Monolithic Power Systems (MPS) MPM3824 Synchronous Step-Down Power Module
Monolithic Power Systems (MPS) MPM3824 Synchronous Step-Down Power Module has an integrated inductor. It achieves up to 2A of continuous output current (IOUT) across a 2.75V to 6V input voltage (VIN) range, with excellent load and line regulation. The MPM3824 works in advanced asynchronous modulation (AAM) mode at light loads, and it can switch to continuous conduction mode (CCM) at heavy loads with a small voltage ripple.The output voltage (VOUT) can be regulated as low as 0.6V. Only feedback (FB) resistors, input capacitors (CIN), and output capacitors (COUT) are required to complete the design. The constant-on-time (COT) control scheme provides fast transient response, high efficiency, and eases loop stabilization.
Full protections include cycle-by-cycle current limiting, short-circuit protection (SCP) with hiccup mode, and thermal shutdown. The Monolithic Power Systems (MPS) MPM3824 requires a minimal number of readily available, standard, external components, and it is available in an ultra-small ECLGA-14 (2.5mm x 2.5mm x 1.2mm) package.
Features
- Wide 2.75V to 6V operating input voltage (VIN) range
- Adjustable output voltage (VOUT) from 0.6V
- Up to 2A of continuous output current (IOUT)
- 100% duty cycle in dropout
- Up to 92% efficiency across a 3.3V to 1.8V range
- Advanced Asynchronous Modulation (AAM) mode
- Enable (EN) and Power Good (PG) for power sequencing
- Cycle-by-cycle Over-Current Protection (OCP)
- Short-Circuit Protection (SCP) with hiccup mode
- Only four required external components
- Available in an ECLGA-14 (2.5mm x 2.5mm x 1.2mm) package
Applications
- Low-voltage I/O system power
- Low-Dropout (LDO) replacements
- Power for portable products
- Storage, including Solid-State Drives (SSDs) and Hard Disk Drives (HDDs)
- Space-constrained applications
Typical Application
Published: 2568-07-16
| Updated: 2568-08-18