Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier
Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier for flyback converters integrates a 100V/13mΩ MOSFET and offers higher efficiency and power density than a diode rectifier. This device generates its own supply voltage and does not require auxiliary winding for high-side or low-side rectification. The MP6919 rectifier supports continuous conduction mode (CCM), discontinuous conduction mode (DCM), and quasi-resonant operations. The internal ringing detection circuitry prevents the MP6919 from falsely turning on during DCM or quasi-resonant operations. This MPS rectifier is suitable for charger applications with a low output voltage requirement and adapter applications with a high-side setup. The MP6919 is ideally used in laptop adapters, quick charge (QC) and USB power delivery (PD) chargers, and high-efficiency flyback converters.Features
- Integrated 100V/13mΩ MOSFET
- Wide output range down to 0V
- Higher efficiency and power density than diode rectifier
- Does not require auxiliary winding for high-side or low-side rectification
- Ringing detection prevents false turn-on during DCM operations
- Compatible with Energy Star
- Supports DCM, CCM, and quasi-resonant operations
- SOIC-8 package
Applications
- Laptop adapters
- QC and USB PD chargers
- High-efficiency flyback converters
Specifications
- 110µA quiescent current
- 1.7W maximum power dissipation
- 14.1A continuous drain current at Tc=25°C
- 8.9A continuous drain current at Tc=100°C
- 50A pulsed drain current
- ±1200V human-body model (HBM)
- ±2000V charged-device model (CDM)
- -55°C to +150°C storage temperature range
- -40°C to +125°C operating junction temperature range (TJ)
Typical Application Circuit
Functional Block Diagram
เผยแพร่แล้ว: 2563-07-22
| อัปเดตแล้ว: 2567-08-26