Monolithic Power Systems (MPS) MP6651 Single-Phase BLDC Drivers
Monolithic Power Systems (MPS) MP6651 Single-Phase BLDC Drivers are highly advanced and versatile single-phase brushless DC (BLDC) motor drivers. The Monolithic Power Systems (MPS) MP6651 has integrated power MOSFETs and a Hall-effect sensor to deliver maximum performance and efficiency. The device also provides a high degree of control and flexibility. Capable of operating on input voltages ranging from 3.3V to 18V, the MP6651 is perfect for various applications.Features
- On-chip hall sensor
- Wide 3.3V to 18V operating input voltage (VIN) range
- 2A continuous current with QFN-10 package
- 1.5A continuous current with SOIC-8 SL package
- Integrated power MOSFETs
- Configurable starting duty cycle
- Configurable min output duty cycle
- Configurable soft-on/off commutating angle (max 45°)
- Configurable hall offset angle (max ±45°)
- 4-step configurable current limit
- 2kHz to 100kHz PWM input range
- 2.4s to 19.2s configurable soft-start time
- Fixed 27kHz output switching frequency (fSW)
- Rotor lock protection with auto-recovery
- Thermal protection with auto-recovery
- Built-in input OVP and UVLO with auto-recovery
- Available in SOIC-8 SL and QFN-10 (2mm x 3mm) packages
Applications
- High-current cooling fans
- Personal computers or CPU fans
- Single-phase BLDC fans
TYPICAL APPLICATION
Published: 2566-04-19
| Updated: 2566-05-15