Monolithic Power Systems (MPS) MP6539B 100V 3-Phase BLDC Motor Pre-Drivers

Monolithic Power Systems (MPS) MP6539B 100V 3-Phase BLDC Motor Pre-Drivers can drive three half-bridges of six N-channel power MOSFETs up to 100V. The MP6539B uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal charge pump maintains the high-side gate drive if the output is high for an extended time. Internal safety features include shoot-through protection, adjustable dead-time control, under-voltage lockout (UVLO), and thermal shutdown. The MP6539B is available in TSSOP-28 (9.7mm x 6.4mm) and QFN-28 (4mm x 5mm) packages with an exposed thermal pad.

Features

  • Supports 100V operation
  • 120V VBST maximum voltage
  • Integrated current-sense amplifier
  • Low-power sleep mode for battery-powered applications
  • Adjustable dead-time control to prevent shoot-through
  • Thermal shutdown and Under-Voltage Lockout (UVLO) protection
  • Fault indication output
  • Available in thermally enhanced, surface-mounted TSSOP and QFN packages

Applications

  • Three-phase brushless DC motors
  • Permanent magnet synchronous motors
  • Power drills
  • E-Bikes

Specifications

  • 8.5V to 14V gate driver supply voltage
  • 1A output current
  • 1.1mA operating supply current
  • 0.8V to 2V input logic threshold range
  • ±14µA input logic current
  • 0.8A maximum source current (typical)
  • 1A maximum sink current (typical)
  • Continuous power dissipation
    • 3.1W for QFN-28 (4mm x 5mm)
    • 3.9W for TSSOP-28 EP (9.7mm x 6.4mm)
  • -40°C to +125°C operating temperature range
  • +150°C typical thermal shutdown

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6539B 100V 3-Phase BLDC Motor Pre-Drivers
Published: 2562-08-14 | Updated: 2566-10-27