Monolithic Power Systems (MPS) MP6508A 2.7V to 18V Bipolar Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6508A 2.7V to 18V Bipolar Stepper Motor Drivers feature dual built-in full-bridges with N-channel power MOSFETs. The Monolithic Power Systems (MPS) MP6508A drivers operate between a 2.7V and 18V input voltage and are capable of delivering up to 1.2A per channel. Safety features include over-current protection (OCP), under-voltage lockout (UVLO), and thermal shutdown. The devices offer a fault output flag indicating OCP and thermal shutdown events. The MP6508A comes in a QFN-16 (3mm x 3mm) package with an exposed thermal pad on the backside.

Features

  • Wide 2.7V to 18V input voltage (VIN) range
  • 2x internal full-bridge drivers
  • Low on-resistance (RDS(ON)): 250mΩ High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET)
  • Internal charge pump for the High-Side (HS) driver
  • Low 1.6mA Quiescent Current (IQ)
  • Low 1μA sleep current
  • Over-Current Protection (OCP)
  • Thermal shutdown and Under-Voltage Lockout (UVLO) protection
  • Fault indication output
  • Thermally enhanced surface-mount package
  • Available in a QFN-16 (3mm x 3mm) package

Applications

  • Point-of-Sale (POS) printers
  • Video security cameras
  • Digital still cameras
  • Battery-powered toys

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6508A 2.7V to 18V Bipolar Stepper Motor Drivers
Published: 2567-03-26 | Updated: 2567-04-23