Monolithic Power Systems (MPS) MP5475 Power Management ICs (PMICs)
Monolithic Power Systems (MPS) MP5475 Power Management Integrated Circuits are complete PMICs that integrate four high-efficiency step-down DC/DC converters and a flexible logic interface. These PMICs feature adaptive Constant-On-Time (COT) control for ultra-fast transient response, 500kHz to 2MHz switching frequency, and pre-biased start-up. The MP5475 PMICs support Multiple-Time Programmable (MTP) memory function, selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, and current limit via the I2C.The protection features include Under-Voltage Lock-Out (UVLO), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown. These PMICs are available in a space-saving QFN-35 (5mm x 5mm) package. Typical applications include storage and networking enterprise Solid-State Drives (SSDs) general enterprise.
Features
- Wide 3V to 16V Input Voltage (VINx) (where x = A, B, C, or D) range
- Adaptive Constant-On-Time (COT) control for ultra-fast transient response
- Four high-efficiency step-down converters:
- Buck A: 6A, 15mΩ/5mΩ DC/DC converter
- Buck B: 6A, 15mΩ/5mΩ DC/DC converter
- Buck C: 6A, 15mΩ/5mΩ DC/DC converter
- Buck D: 6A, 15mΩ/5mΩ DC/DC converter
- Buck A/B and buck C/D support up to 12A of continuous current in dual-phase mode
- 2 x 50mA Low-Dropout (LDO) regulators
- Differential Output Voltage (VOUTx) (where x = A, B, C, or D) remote sense
- I2C slave address configurable via the Multiple-Time Programmable (MTP) memory
- I2C-configurable, 0.3V to 2.048V Reference Voltage (VREF) in 2mV steps with slew rate control
- Configurable 500kHz to 2MHz Switching Frequency (fSW)
- Open-drain Power Good (PG) indication and general status interrupt
- MTP-Configurable Soft-Start (SS)/soft shutdown and delay
- Selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, adjustable frequency, and current limit via the I2C
- Pre-biased start-up
- Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), Under-Voltage Protection (UVP), Over-Voltage Protection (OVP), and thermal shutdown protection
- Available in a QFN-35 (5mm x 5mm) package
Applications
- Storage and networking
- Enterprise Solid-State Drives (SSDs)
- General enterprise
Typical Application Diagram
Efficiency vs. Load Current
Functional Block Diagram
Published: 2567-10-29
| Updated: 2567-11-11