Monolithic Power Systems (MPS) MIE05W0505 5V 0.5W Isolated DC Modules
Monolithic Power Systems (MPS) MIE05W0505 5V 0.5W Isolated DC Modules are designed for 3V to 5.5V input applications and deliver up to 0.5W of output power. The Monolithic Power Systems (MPS) MIE05W0505 modules integrate power MOSFETs, a transformer, and a feedback circuit in a single chip, providing excellent performance while saving space. The module maintains a regulated output voltage (3.3V or 5V) by switching on when the output drops, restoring the voltage to its target level.Features
- 3V to 5.5V input voltage (VIN) operation range
- Selectable 5V or 3.3V output voltage (VOUT)
- 5V to 5V: ≥100mA available load current (ILOAD)
- 5V to 3.3V: ≥100mA available ILOAD
- 3.3V to 3.3V: ≥75mA available ILOAD
- 3kVRMS isolation voltage
- Supports infinite capacitive load
- 0.3% load regulation
- 0.3% line regulation
- Continuous Short-Circuit-Protection (SCP)
- Over-Temperature-Protection (OTP)
- CB certification according to IEC 62368-1
- Meets EN55032 Class B emissions
- -40°C to +125°C operating temperature range
- Available in an SOIC-8 WB package
Applications
- Industrial automation systems
- Isolated bias power for digital isolators
- Isolated power for isolated RS-485, RS422, and CAN interfaces
- Isolated sensor power supplies
- Telecom and network devices (5G RRUs, industrial CPEs, network gateways, etc.)
TYPICAL APPLICATION
Published: 2567-10-17
| Updated: 2567-11-17