Molex zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).

Applications

  • Data/Communications
    • Servers
    • Storage
  • Telecommunications
    • Cellular infrastructure
    • Hubs
    • Telecommunications hardware
  • Networking
    • Data networking equipment - Servers
    • Test and measurement equipment
  • Medical
    • Medical diagnostic equipment

zSFP+ Loopbacks

Molex zSFP+ Loopbacks are designed to test Small Form Factor (SFF) and Small Form factor Pluggable (SFP) devices to ensure quality performance in numerous applications. The zSFP+ Loopbacks feature a compact size to allow for testing of ganged devices with no interference and a contoured body design for easy insertion and removal. The Loopbacks are available in single-mode and multi-mode versions to accommodate a range of testing applications.

ZSFP+ Cable Assemblies

Molex zSFP+ 28Gbps Cable Assemblies deliver unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications, the zSFP+ interconnect system for 28Gbps serial channels now includes passive cable assemblies and ganged cages utilizing Gen II EMI belly gaskets.

Published: 2559-04-27 | Updated: 2567-11-07