Molex Micro-USB Connectors

Molex Micro-USB Connectors allow designers to push the limits with sleeker designs and greater portability with its 0.65mm pitch enabling a 50% reduction in connector volume over the Mini-USB. The Micro-USB supports the current USB On-The-Go (OTG) supplement and provides total mobile interconnectivity by enabling portable devices to communicate directly with each other without the need for a host computer. Molex has developed several series with a selection of Type 'B', Type 'AB', top-mount, bottom-mount, and mid-mount versions, as well as USB 'A' to Micro-USB 'B' cable assemblies. The Molex Micro-USB Connectors include a lead-in feature in the connector housing for blind-mating of receptacle to plug. The connector body has a unique laser-welded metal shield design that reinforces mechanical seam strength while preventing damage to the plug or receptacle due to perpendicular or horizontal (wrenching) stress. Other key features of the Micro-USB include high durability of over 10,000 insertion cycles and a passive latching mechanism that provides higher extraction forces without sacrificing the USB’s ease-of-use when synchronizing and charging portable devices. Molex Micro-USB Connectors are ideal for all mobile and portable devices, computer peripherals, and accessories such as vehicle battery chargers.

Features

  • Small footprint for space-constrained applications
  • Lead-in feature on receptacle housing
  • Simple-edge-contact beam geometry of connector shell
  • Over-mold process used for receptacles
  • Passive latching window with angular tabs on receptacle shell, meets USB 2.0 specification requirements
  • 0.3mm thick laser-welded stainless-steel shell of receptacle
  • Rear shield of stainless steel shell in standard-mount parts
  • Provides for EMI protection
  • Halogen-free receptacles
  • 0.65mm pitch rating

Applications

  • Mobile phones
  • Portable devices
    • PDA, GPS, MP3 players
    • Portable digital video players
    • Digital still cameras
    • Digital video cameras
  • Peripherals
    • Photo printers
    • Mouse, keyboards
    • Flash drives
  • Accessories
    • Vehicle battery chargers
Published: 2553-09-15 | Updated: 2565-03-11