Molex SEARAY Mezzanine Connector Family
Molex SEARAY 1.27mm Board-to-Board Connectors were developed for the high-performance mezzanine connector market to accommodate low-profile applications not suitable for HD Mezz™ products. With superior electrical and mechanical features that are cost-competitive, the Molex-patented solder charge results in better process yields. The series includes plugs and receptacles with data rate speeds up to 10Gbps. For higher data speeds, the SEARAY Slim plugs and receptacles offer speeds to 12.5Gbps.Features
- Data rates up to 12.5Gbps
- RoHS compliant solder charge for SMT
- Recessed contacts prevent stubbing
- Guide beams for gross alignment
- 7.00mm to 15.00mm (0.276" to 0.512") mated heights
- 40 to 500 circuits available
- Unique patented solder attachment
- Flexible design and tooling
- SEARAY footprint
- Robust guidance and polarization (for connector alignment)
- Robust contact design
Applications
- Computer, networking
- Telecom
- High pin-count devices
- Storage
- Memory modules mounted on mezzanine or module PC boards
Videos
เผยแพร่แล้ว: 2552-01-23
| อัปเดตแล้ว: 2568-03-26