Molex 1.45mm micro-SIM Card Socket

Molex micro-SIM 1.45mm Card Sockets offering to include a 1.45mm profile height without detect switch. Molex micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi cards, and other small electronic devices.

Features

  • Compact card socket
  • Small footprint
  • Soldering features on metal shell and additional dummy solder tabs
  • Reversed terminal-beam design with gradual lead-in
  • Built-in anti-shorting feature
  • Low profile height 

Specifications

  • 15VDC voltage rating
  • 0.5A per contact current
  • 50mΩ low level contact resistance
  • 500VAC dielectric withstanding voltage
  • 1000MΩ insulation resistance

Applications

  • Mobile phones
  • Ultra-slim smart phones
  • Tablet PCs
  • GSM/UMTS modems
  • PC cards
Published: 2555-03-22 | Updated: 2565-03-11