Molex NTC Ring Temperature Sensor Cable Assemblies

Molex NTC Ring Temperature Sensor Cable Assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and/or a Micro-Lock Plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and an operating temperature range of -40°C to +105°C or +150°C. Molex NTC Ring Temperature Sensor Cable Assemblies are suitable for ATMs, home appliances, HVAC systems, computers, and vending machines.

Features

  • Ring terminal heat sink enables secure surface-mounting and heat detection
  • Compact temperature sensing solution provides accurate surface-temperature readings in difficult-to-reach locations
  • Potted with thermally conductive epoxy to assist in heat transfer from ring terminal to NTC chip
  • Micro-Lock Plus for a reliable and easy connection
  • UL certified

Applications

  • Consumer
    • Vending machines
    • ATMs
    • Computers
    • Printing machines
  • Industrial HVACs
  • Home appliances
    • Refrigerators
    • Electric ovens
    • Freezers
    • Coffee makers

Specifications

  • 1Ω to 100Ω resistance range at +25°C
  • 1%, 2%, 3%, or 5% resistance tolerance options
  • 100mW maximum power rating
  • -40°C to +105°C or +150°C operating temperature range
Published: 2563-03-02 | Updated: 2566-10-16