Flamar Network Cables

Flamar Network Cables are designed and manufactured to meet and exceed the most stringent quality requirements. The Weld-Slag and Oil-Resistant "WSOR" jacket cables feature a voltage rating of 600V and a temperature rating (flexible installation) of -10°C / +60°C (155421-5001, 155421-5002 and 155421-5003  -10°C / +70°C). Flamar Network Cables are ideal for field based devices (sensors, actuators, I/O modules, PLC) in combination with M12 and RJ45 connectors. All cables are UL AWM/CSA recognized.

Features

  • All cables are UL AWM/CSA recognized
  • Cables designed for Drag-Chain installation
  • Weld-Slag and Oil-Resistant
  • Flame-retardant compliance with UL Vertical Flame Test, UL VW-1, and CSA FT-1 up to CSA FT-4
  • 600V voltage
View Results ( 19 ) Page
Part Number Number of Conductors Wire Gauge - AWG Jacket Colour Outside Diameter
155421-6010 (15 Meters) 8 Conductor 24 AWG Blue (Teal) 7.8 mm (0.307 in)
155421-6010 (5 Meters) 8 Conductor 24 AWG Blue (Teal) 7.8 mm (0.307 in)
155421-1005 2 Conductor 22 AWG Violet 8.2 mm (0.323 in)
155421-1006 2 Conductor 22 AWG Violet 8.2 mm (0.323 in)
155421-5002 4 Conductor 22 AWG Green 6.8 mm (0.268 in)
155421-5003 4 Conductor 22 AWG Green 6.8 mm (0.268 in)
155421-6002 4 Conductor 26 AWG Blue (Teal) 6.5 mm (0.256 in)
155421-6003 4 Conductor 26 AWG Blue (Teal) 6.5 mm (0.256 in)
155421-6005 8 Conductor 26 AWG Blue (Teal) 7.2 mm (0.283 in)
155421-6006 8 Conductor 26 AWG Blue (Teal) 7.2 mm (0.283 in)
Published: 2559-08-30 | Updated: 2565-03-11