Additional Resource
Amplifiers
- K1-ERA+ (DC to 8GHz up to 13dBm output power)
- K2-ERA+ (DC to 4GHz up to 18.4dBm output power)
- K1-ERASM+ (DC to 8GHz 18.4dBm output power, up to 13dBm output power)
- K3-ERASM+ (DC to 4GHz up to 18.4dBm output power)
- K3-Gali_GVA+ (DC to 8GHz up to 21.5dBm output power)
- K4-Gali+ (DC to 8GHz up to 18.2dBm output power)
- K5-Gali+ (DC to 4GHz up to 15.9dBm output power)
- K1-GVA+ (DC to 7GHz up to 21dBm output power)
- K2-LEE+ (DC to 8GHz up to 17.3dBm output power)
Filters
- K-SCF+ (DC to 420MHz Low Pass)
- K1-HFCG+ (1400MHz to 18,500MHz High Pass)
- K1-HFCN+ (710MHz to 7000MHz High Pass)
- K1-LFCG+ (DC to 990MHz Low Pass)
- K1-LFCN+ (DC to 630MHz Low Pass)
- K1-LTCC-WBZ+ (2.4GHz to 2.5GHz and 4.9GHz to 5.9GHz LTCC Filters and Diplexers for Wi-Fi applications)
- K2-HFCN+ (950MHz to 13000MHz High Pass)
- K2-LFCG+ (DC to 2250MHz Low Pass)
- K2-LFCN+ (DC to 6700MHz Low Pass)
- K3-LFCN+ (DC to 630MHz Low Pass)
- K4-LFCN+ (DC to 6700MHz Low Pass)
- K5-LFCN+ (DC to 6700MHz Low Pass)
- KWC-LHP (80MHz to 13GHz Low Pass and High Pass Made to Order)
- K3-LFCG+ (C to 6100MHz Low Pass)
Fixed Attenuators / Terminations
- K2-BW1+ (DC to 18GHz 2W)
- K2-BW2+ (DC to 18GHz 2W)
- K2-BW3+ (DC to 18GHz 2W)
- K5-BW1+ (DC to 18GHz 5W)
- K5-BW2+ (DC to 18GHz 5W)
- K5N-BW3+ (DC to 18GHz 5W)
- K1-GAT+ (DC to 8GHz 0.5W)
- K2-GAT+ (DC to 8GHz 0.5W)
- K3-GAT+ (DC to 8 GHz 0.5W)
- K2-HAT+ (DC to 2GHz 1W)
- K1-KAT+ (DC to 43.5GHz 2W)
- K2-KAT+ (DC to 43.5GHz 2W)
- K1-LAT+ (DC to 2.5GHz 0.5W)
- K1-PAT+ (DC to 7GHz 1W)
- K2-PAT+ (DC to 7GHz 1W)
- K1-RCAT+ (DC to 20GHz 2W)
- K1-VAT2+ (DC to 6GHz 2W)
- K2-VAT2+ (DC to 6GHz 2W)
- K3-VAT2+ (DC to 6GHz 2W)
- K4-VAT2+ (DC to 6GHz 2W)
- K1-YAT+ (DC to 18GHz up to 2W)
- K2-YAT+ (DC to 18GHz up to 2W)
Frequency Mixers
- K1-ADE+ (2MHz to 4000MHz 3 dBmto 17dBm LO Powers)
- K1-MCA+ (500MHz to 5000MHz 10dBm, 13dBm, and 17dBm LO Powers)
- K1-MCA1+ (300MHz to 1200MHz 4dBm to 17dBm LO Powers)
- K1-SIM+ (750MHz to 15,000MHz 4dBm, 7dBm, and 10dBm LO Powers)
- K1-ZX05+ (5MHz to 15,000MHz, 7dBm LO Power)
- K2-ZX05+ (0.5MHz to 15,000MHz 10 and 13dBm LO Powers)
- K3-ZX05+ (5MHz to 10,000MHz 17dBm LO Power)
Phase Detectors
RF Transformers
- K2-LTCC-WBZ+ (2.4GHz to 2.5GHz and 4.9 to 5.9GHz LTCC Couplers and Baluns for Wi-Fi applications)
- K-ADT-1+ (0.15MHz to 775MHz impedance ratios from 1:1 to 1:9, 50Ω)
- K1-ADTL+ (0.5MHz to 1800MHz impedance ratios of 1:1 and 1:2 50Ω and 75Ω models
- K1-TCG2+ (0.3MHz to 3000MHz impedance ratios from 1:9 to 16:1 50Ω and 75Ω models)
- K1-TCM+ (0.5MHz to 2500MHz impedance ratios from 1:1 to 9:1 transformers)
- K1-TCN+ (600MHz to 2600MHz impedance ratios from 1:1 to 4:1 LTCC construction)
Published: 2563-04-20
| Updated: 2567-08-02