Microchip Technology ZL30291B Clock Generators
Microchip Technology ZL30291B Clock Generators fully comply with the Intel CK440Q Standard. The ultra-low jitter, low-power clock generator operates from a 3.3V±10% supply to meet the PCIe Electromechanical Specification, which requires a 3.3V supply tolerance of ±9%.
The Microchip ZL30291B Clock Generators are specified over the industrial temperature range of -40°C to +85°C. The ZL30291B is ideal for PCIe 1/2/3/4/5/6 clock generation, platform tuning, storage, and data centers.
Features
- Fully compliant with Intel CK440Q specification
- Fully compliant with PCIe Gen 1/2/3/4/5/6
- 19 low-power push-pull HCSL PCIe outputs
- Seven dedicated 100MHz outputs
- Three dedicated 25MHz outputs
- Nine selectable outputs from 25MHz or 100MHz
- Embedded source terminations
- Platform time input and output clocks
- Ultra-Low Jitter at 80fs maximum
- Programmable SSC on 100MHz outputs
- Embedded Low Dropout (LDO) voltage regulator provides superior power supply noise rejection
- Maximum output-to-output skew of 50ps
- SMBus and side-band interface
- 3.3V ±10% power supply tolerance meets PCIe
- Electromechanical specification (3.3V ±9%)
Applications
- PCIe Gen1/2/3/4/5/6 clock generation
- Platform tuning
- Intel QPI/UPI
- Servers
- Storage and data centers
- Switches and routers
Functional Block Diagram
Additional Resource
เผยแพร่แล้ว: 2568-07-09
| อัปเดตแล้ว: 2569-02-05