Microchip Technology WFI32E02 High Pin Count (HPC) Curiosity Board
Microchip Technology WFI32E02 High Pin Count (HPC) Curiosity Board (EV89Y10A) enables the evaluation and demonstration of the PIC32MZ1025W104 System-on-Chip (SoC) and the WFI32E02 Module with up to 200MHz CPU clock frequency. The PIC32 WFI32 Curiosity HPC Board is a development platform that supports rapid prototyping using on-chip Microcontroller (MCU) peripherals. This board offers integrated programming/debugging features using the PICkit™ Onboard (PKOB4) debugger, which requires a USB Type-C™ cable to power up and program the board and another Micro-B cable for the USB Host/Device mode of operation. The Microchip Technology PIC32 WFI32 Curiosity HPC Board supports a variety of applications, such as the Internet of Things (IoT) and other Wi-Fi®-enabled applications.Features
- Certified WFI32E02UC Wi-Fi single band (2.4GHz) module
- 2x mikroBUS™ sockets to expand functionality using MikroElectronika click boards or Microchip RN-based add-on boards
- Support for multiple Microchip Ethernet PHY daughter boards
- 2x user LEDs
- 2x user-configurable switches
- 1x reset switch
- 2x GPIO expansion headers
- Onboard USB-to-UART serial converter based on the MCP2200
- Onboard temperature sensor
- Onboard 32KHz secondary oscillator
- 20-pin Xplained Pro (XPRO) header to interface QT7/QT8/T9 XPRO kits to integrate touch button support and demonstrate touch features
- 32Mb external SPI serial Flash memory
- PICkit onboard 4 (PKOB4) support
- In-Circuit Serial Programming™ (ICSP™) header for an external debugger, such as MPLAB ICD 5, MPLAB PICkit 4, MPLAB PICkit 5, and MPLAB Snap
Applications
- Internet of Things (IoT)
- Other Wi-Fi®-enabled applications
Kit Contents
- WFI32E02UC module mounted on the PIC32 WFI32 Curiosity HPC board
- Male USB Type-A cable to USB Type-C™ cable
Top-Side Overview
Bottom-Side Overview
Block Diagram
เผยแพร่แล้ว: 2567-05-07
| อัปเดตแล้ว: 2567-09-06