Microchip Technology USB7006 & USB7016 USB Hubs
Microchip Technology USB7006 & USB7016 USB Hubs are low-power, OEM configurable, USB 3.2 Gen 1 hub controllers. The devices feature 6 downstream ports and advanced features for embedded USB applications. The hubs are fully compliant with the Universal Serial Bus Revision 3.2 Specification and USB 2.0 Link Power Management Addendum.Features
- Six downstream USB3.2 Gen1 / 2.0 ports
- Legacy USB type B support on the upstream port
- 6 USB Type-A support downstream – 5 x Gen1, 1 x USB2.0
- Integrated hub Feature Controller (HFC) enabling I/O Bridging and FlexConnect
- I/O Bridging: Host communication to external peripheral USB to I2C/SPI/GPIO bridging endpoint support
- FlexConnect: Host port Swapping and Switching to downstream Device Reversible upstream and downstream roles on command
- Battery Charging – USB-IF rev1.2 support on downstream ports (DCP, CDP, SDP) including legacy Apple® iOS, Blackberry®, China Charging, and many others
- Compatible with MSFT Windows 10.8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
- Available in 100-pin (12mm x 12mm) VQFN RoHS compliant package
- Industrial grade temperature support (-40°C to +85°C)
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| USB7016-I/KDX | ![]() |
USB Interface IC 6-Port USB3.2 Gen1 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2) |
| USB7006-I/KDX | ![]() |
USB Interface IC 6-Port USB3.2 Gen1 SmartHub (5xUSB3/1xUSB2) |
| USB7006T-I/KDX | ![]() |
USB Interface IC 6-Port USB3.2 Gen1 SmartHub (5xUSB3/1xUSB2) |
| USB7016T-I/KDX | ![]() |
USB Interface IC 6-Port USB3.2 Gen1 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2) |
Published: 2564-08-13
| Updated: 2565-03-11