Microchip Technology USB5744 4-Port SS/HS USB Controller Smart Hub

Microchip USB5744 4-Port SuperSpeed/High-speed USB Controller Smart Hub provides low-power, OEM configurability and advanced features for embedded USB applications. All enabled downstream ports are supported through 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps Low-Speed (LS) USB downstream devices. Legacy USB speeds (HS/FS/LS) are supported through a dedicated USB 2.0 hub feature controller, with the proven reliability, interoperability, and device compatibility of five generations of Microchip hub feature controller design. Operating in parallel with the USB 2.0 controller, the SuperSpeed hub feature controller disunites the 5Gbps SuperSpeed data transfers from blockage due to the slower USB 2.0 transfers.

The USB5744 supports downstream battery charging with an integrated battery charger detection circuitry. This circuitry complies with the USB-IF Battery Charging (BC1.2) detection method and most Apple devices. Additional unique features such as PortSwap, PHYBoost, and VariSense offer an advanced solution for USB applications. PortSwap adds per-port programmability to USB differential-pair pin locations, allowing direct connecting USB signals (D+/D-) to connectors. This helps to avoid uneven trace length or crossing of the USB differential signals on the PCB. The PHYBoost feature creates programmable levels of Hi-Speed USB signal drive strength in the downstream port transceivers, this attempts to restore USB signal integrity in a compromised system environment. VariSense controls the USB receiver sensitivity enabling programmable levels of USB signal receive sensitivity, permitting operation in a sub-optimal system environment.

Features

  • USB Hub Feature Controller IC with 4 USB 3.1 Gen 1/USB 2.0 downstream ports
  • USB-IF Battery Charger revision 1.2 support on up and downstream ports (DCP, CDP, SDP)
  • Enhanced OEM configuration options are available through either OTP or SPI ROM
  • Available in 56-pin (7 x 7mm) VQFN lead-free, RoHS-compliant package
  • Commercial and industrial-grade temperature support
  • USB Link Power Management (LPM) support
  • Configuration Straps: Predefined configuration of system-level functions

Applications

  • Standalone USB Hubs
  • Laptop Docks
  • PC Motherboards
  • PC Monitor Docks
  • Multi-function USB 3.1 Gen 1 Peripherals

Parametric Chart

Chart - Microchip Technology USB5744 4-Port SS/HS USB Controller Smart Hub

Internal Block Diagram

Block Diagram - Microchip Technology USB5744 4-Port SS/HS USB Controller Smart Hub

Hub Mode Flow Chart

Chart - Microchip Technology USB5744 4-Port SS/HS USB Controller Smart Hub

Videos

Published: 2561-05-11 | Updated: 2565-03-10