Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors
Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors feature the frequently requested combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, multiple UARTs, SPI, I2C, Full Speed USB Host, and SDIO. An internal 125MHz multi-layer bus architecture associated with 8 DMA channels, and a distributed memory, including a 32KB SRAM, sustains the high bandwidth required by the processor and high-speed peripherals. The Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors' embedded MPUs run at 400MHz and are ideal for cost-sensitive applications in industrial markets. The SAM9N12 supports next-generation memories, a solid peripheral set with multiple connectivity interfaces, low power consumption, and reduced system cost through innovative design techniques.Features
- Next-Generation Memory - LPDDR/DDR2 support ensures supply and cost efficiency; these MPUs feature MLC NAND Flash support with 24-bit error code correction
- Extensive Peripherals for Connectivity - Includes Full Speed USB 2.0 Device and Host with on-chip transceiver, SD/SADIO/MMC, USART, SPI, SSC, TWI, and a 10-bit ADC
- Low Power and Low System Cost - Power consumption is only 300µW/MHz at 400MHz operation and 8µA in backup mode; 3.3V I/Os eliminate the need for external level shifters, while 0.8mm ball pitch packages reduce PCB design complexity and cost
เผยแพร่แล้ว: 2562-05-21
| อัปเดตแล้ว: 2566-05-26