Microchip Technology SAM9M10 SMART Arm-Based Embedded Microcontroller
Microchip Technology SAM9M10 SMART Arm-Based Embedded Microcontroller is a 400MHz Arm®-926 based embedded MCU with video playback, DDR2 and LPDDR support, a wide range of connectivity and user interface peripherals, as well as a dual external bus interface. The hardware video decoder supports multiple formats (H264, H263, MPEG4, MPEG2, VC1) in resolutions up to WVGA or D1 at 30fps. It includes graphics acceleration, such as scaling, rotation, color conversion and picture-in-picture The multi-layer bus architecture with 36 DMA channel and 64KB of SRAM can be configured as TCM, and the dual-bus interface sustains the high bandwidth required by the processor and its high-speed peripherals. The SAM9M10 includes multiple communication interfaces, such as high speed USB host and device with transceivers, 10/100 Mbps Ethernet controller, and a high-speed SDIO/MMC interface. This device also comes with an LCD controller supporting up to 1280x860 resolution, resistive touchscreen controller, and a camera interface. The SAM9M10 is available in a BGA324 package with a 0.8mm ball pitch.Features
- 400MHz Arm926EJ-S™ Arm® Thumb® Processor
- 32Kbytes Data Cache, 32Kbytes Instruction Cache, MMU
- Memories
- 4-port, 4-bank DDR2/LPDDR Controller
- External Bus Interface supporting 4-bank DDR2/LPDDR, SDR/LPSDR, Static Memories, CompactFlash®, SLC NAND Flash with ECC
- 64Kbyte internal SRAM, single-cycle access at system speed or processor speed through TCM interface
- 64Kbyte internal ROM, embedding bootstrap routine
- System
- 133MHz twelve 32-bit layer AHB Bus Matrix
- 37 DMA Channels
- Boot from NAND Flash, SDCard, DataFlash or serial DataFlash
- Reset Controller (RSTC) with on-chip Power-on Reset
- Selectable 32768Hz Low-power and 12MHz Crystal Oscillators
- Internal Low-power 32kHz RC Oscillator
- One PLL for the system and one 480MHz PLL optimized for USB High Speed
- Two Programmable External Clock Signals
- Advanced Interrupt Controller (AIC)
- Periodic Interval Timer (PIT), Watchdog Timer (WDT), Real-time Timer (RTT) and Real-time Clock (RTC)
- Three Low-power Modes: Idle, Ultra Low-power, and Backup
- Peripherals
- Universal Video Decoder (VDEC) – decoding at up to 30fps at D1 (720 x 576 pixels) or WVGA (800 x 480) resolution
- LCD Controller (LCDC) supporting STN and TFT displays up to 1280 x 860
- ITU-R 601/656 Image Sensor Interface (ISI)
- Dual High Speed USB Host and a High Speed USB Device with On-Chip Transceivers
- 10/100 Mbps Ethernet MAC Controller (EMAC)
- Two High Speed Memory Card Hosts (SDIO, SDCard, MMC and CE-ATA)
- AC’97 Controller (AC97C)
- Two Master/Slave Serial Peripheral Interfaces (SPI)
- 2 Three-channel 16-bit Timer Counters (TC)
- Two Synchronous Serial Controllers (I2S mode)
- Four-channel 16-bit PWM Controller
- 2 Two-wire Interfaces (TWI)
- Four USARTs with ISO7816, IrDA, Manchester and SPI modes, one DBGU
- 8-channel 10-bit ADC controller with 4-wire Touchscreen support (TSADCC)
- Cryptography
- True Random Number Generator (TRNG)
- I/O
- Five 32-bit Parallel Input/Output Controllers
- 160 Programmable I/O Lines Multiplexed with up to Two Peripheral I/Os with Schmitt trigger input
- Package
- 15.0mm x 15.0mm x 1.2mm 324-ball TFBGA; 0.8mm pitch
Applications
- Human Machine Interface (HMI)
- Home and commercial control panels
- POS terminals
- Entertainment systems
- Internet appliances
- Medical devices
Block Diagram
Published: 2553-03-02
| Updated: 2565-03-11