Microchip Technology PIC24F LCD & USB Curiosity Development Board
Microchip Technology PIC24F LCD & USB Curiosity Development Board is used to explore segmented LCD interfacing and various features of the PIC24F. The board is designed to take full advantage of MPLAB® X IDE and MPLAB Code Configurator (MCC). It includes an integrated programmer/debugger and requires no additional hardware, simplifying prototyping.Features
- Features PIC24FJ512GU410 low power (XLP) microcontroller with a USB and an integrated segmented LCD controller
- On-board LCD panel with backlight
- Full Speed USB interface
- Integrated programmer/debugger with USB interface and COM port
- Digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED, RGB LED, and switches
- 32.768kHz Secondary OSC for RTCC
- Female headers for access to microcontroller I/O pins
- Circuit prototyping area
- Power sources:
- USB power
- VBAT emulation circuitry with a secondary coin cell
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for click boards
- Full compatibility with MPLAB X IDE, XC16 compiler, and MPLAB Code Configurator
Videos
เผยแพร่แล้ว: 2564-01-19
| อัปเดตแล้ว: 2565-04-27