Microchip Technology PIC18F85J10 Microcontrollers

Microchip Technology PIC18F85J10 Microcontrollers are high-performance 1-Mbit flash microcontrollers with nanoWatt technology. These microcontrollers are ideal for applications that benefit from the availability of four serial ports. The PIC18F85J10 microcontrollers feature large amounts of flash program memory and RAM that make these microcontrollers suitable for instrumentation panels and TCP/IP-enabled embedded applications.

Features

  • 40MHz and 12MIPS @ 3V
  • Flash 10,000 endurance
  • 5V tolerance
  • Enhanced ICD with 3 HW breakpoints

Specifications

  • Flash program memory type
  • 32KB program memory size
  • 15 channel, 10-bit ADC input
  • -40°C to +85°C operating temperature range
  • 80 pin count
  • 2 comparators
  • 2V to 3.6V operating voltage range
Published: 2562-10-03 | Updated: 2566-06-08