Microchip Technology PIC18 K42 Family Microcontrollers

Microchip Technology PIC18F K42 Family Microcontrollers combine an extensive array of Core Independent Peripherals (CIPs), high-resolution analog, on-chip Direct Memory Access (DMA), and vectored interrupts for fast processing. The DMA controller enables data transfers between memory space and peripherals without CPU involvement, improving system performance and lowering power consumption. When interrupts are required, vectored interrupts provide faster response times with fixed latency to reduce software overhead. Code development is simplified with the user-friendly MPLAB Code Configurator. The PIC18F K42 family is ideally suited for an extensive range of applications and markets, including touch sensing, automotive, industrial control, Internet of Things (IoT), medical, and white goods.

The PIC18F K42 family features large total memory with up to 128KB Flash and 8KB RAM. CIPs simplify the implementation of common system functions such as sensor interface, signal generation, power conversion, motor control, safety management, and system communications. The devices feature a 12-bit ADC with computation automating analog signal analysis for real-time system response. The MCUs also include Configurable Logic Cells reducing power consumption, improved serial communications including UART with support for asynchronous systems, higher-speed standalone I2C and SPI, and DMX/DALI/LIN protocols.

The family is supported by Microchip’s development ecosystem including the Curiosity platform and MPLAB Code Configurator (MCC). The MCC is a free software plug-in that provides a graphical interface to configure peripherals and functions specific to each application. MCC is a free downloadable MPLAB X Integrated Development Environment (IDE).

Curiosity Development Boards are cost-effective, fully integrated MCU development platforms targeted at first-time users and manufacturers seeking a feature-rich rapid prototyping board. Designed to take full advantage of Microchip’s MPLAB X and MPLAB Xpress Integrated Development Environments, the Curiosity platform includes an integrated programmer/debugger and requires no additional hardware to get started. The Curiosity HPC (High Pin Count) board (DM164136) supports the PIC18F K42 family.

The PIC18F K42 family are available in a variety of package options.

Features

  • 64MHz internal oscillator
  • Up to 128KB Flash program memory
  • Up to 1KB Data EEPROM
  • Up to 8K of SRAM
  • Vectored Interrupt (VI) capability
  • Direct Access Memory (DMA) controllers
  • Memory Access Partition (MAP)
  • Device Information Area (DIA)
  • Windowed WatchDog Timer (WWDT)
  • Configurable Logic Cell (CLC)
  • Peripheral Pin Select (PPS)
  • 12-bit ADC with Computation (ADC2), up to 43 channels
  • Two comparators
  • Zero Cross Detect (ZCD)
  • On-chip temperature indicator
  • Data Signal Modulator (DSM)
  • 5-bit Digital-to-Analog Converter (DAC)
  • 10-bit PWMs with complementary waveform generation
  • UART, SPI, and I2C
  • Broad range of packages in 28, 40 and 48 pins

Block Diagram

Block Diagram - Microchip Technology PIC18 K42 Family Microcontrollers
Published: 2560-07-20 | Updated: 2567-11-19