Microchip Technology 8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

Most Microchip Technology 8-Bit PIC and AVR Microcontrollers contain Core Independent Peripherals (CIPs) that enable developers to create low-power solutions for sensor node, real-time control, connected, and other applications. These CIPs offload the Central Processing Unit (CPU), which lowers overall power consumption while also providing deterministic responses. CIPs reduce code size, save development time and provide more memory space for the application. 

Features

  • Wide range of Core Independent Peripherals (CIPs) enhance system efficiency by offloading CPU tasks, optimizing power consumption, and improving response times
  • Integrated XLP and picoPower® technologies deliver ultra-low power consumption while maintaining performance
  • mTouch® and QTouch® technologies provide robust touch-sensing capabilities
  • Built to withstand rigorous environments and ensures reliable operation in various applications
  • Extensive portfolio of support tools
  • Intuitive Graphical Configuration Tools allow rapid concepts to prototype with Microchip’s MPLAB® development ecosystem
  • User-friendly graphical configuration tools reduce design complexity and get products to market faster

Capability and Performance with On-Chip CIPs

Microchip Technology 8-Bit PIC® & AVR® Microcontrollers

The Core Independent Peripherals increase the capabilities of a control system and reduce power consumption.

PIC MCUs

Microchip Technology 8-Bit PIC® & AVR® Microcontrollers

Microchip Technology PIC Microcontrollers provide solutions for the entire 8-bit performance range. The PIC family of MCUs feature easy-to-use development tools, complete technical documentation, and post design-in support. The 8-bit family power management features mean that these MCUs can be used in many power sensitive applications.

A positive feature of the PIC MCU family is the ability to reuse code because of common architecture and pin compatibility ascending through the series. PIC Microcontrollers offer a wide range of integrated peripherals to choose from, including options to drive segmented LCDs and capacitive touch buttons. A range of free Integrated Development Environment (IDE) and C compilers gets you writing code for your 8-bit PIC project straight away.

AVR Microcontrollers

Microchip Technology 8-Bit PIC® & AVR® Microcontrollers

Microchip Technology AVR Microcontrollers offer a unique combination of performance, power efficiency, and design flexibility. Optimized to reduce development time, they are based on a code-efficient architecture for C and assembly programming.

Industry-leading development tools and design support further helps developers get their products to market faster. Plus, the large AVR family allows them to reuse their designs to improve and enhance offerings, making it easy and cost-effective to expand into new markets.

เผยแพร่แล้ว: 2560-03-30 | อัปเดตแล้ว: 2567-09-24