Microchip Technology MSCSM170TAM45CT3AG High Voltage Power Modules

Microchip Technology MSCSM170TAM45CT3AG High Voltage Power Modules are SiC power MOSFETs with a Kelvin source for an easy drive. The modules feature a low stray inductance with an internal thermistor for temperature monitoring. The devices also feature outstanding performance at high-frequency operation with stable temperature behavior.

Features

  • 11.7 Rdson (mR) typ
  • Triple phase leg
  • 1700V VDSS
  • 142A current Tc=80C
  • SiC Mosfet silicon type
  • SP6P package
Published: 2564-08-13 | Updated: 2565-03-11