Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit

Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit allows users to connect high-performance, high-resolution cameras (SLVS-EC FMC Card) to high-speed capture cards (CoaXPress Frame Grabbers) through 75Ω coaxial cables. The Microchip MPF100-QCXP-KIT Quad Channel CXP-12 Kit supports four 12.5G CoaXPress PHYs and eight lanes of SLVS-EC interface for fast, high-resolution image sensors. With a 109K Logic Element (LE) PolarFire Field-Programmable Gate Array (FPGA) and an SPI-Flash, the kit is ideal for mid-bandwidth imaging and video applications.

Features

  • Up to eight lanes for high-speed raw data transfer SLVS-EC
  • Up to 12.5Gbps per channel CoaXPress v2.0
  • Up to four CoaXPress v2.0 I/Os for output
  • One USB2.0 to UART
  • One JTAG interface
  • One 400-pin VITA 57.1-compliant FMC connector (LPC interface)
  • Four Micro BNC connectors
  • Combined high bandwidth, long distance, and low latency

Applications

  • Mid-bandwidth
    • Imaging
    • Video

Block Diagram

Block Diagram - Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit

Product Call-Outs

Infographic - Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit

Application Circuit

Application Circuit Diagram - Microchip Technology MPF100-QCXP-KIT PolarFire® Quad Channel CXP-12 Kit
เผยแพร่แล้ว: 2569-01-22 | อัปเดตแล้ว: 2569-06-26