Microchip Technology MCP6V82 Zero-Drift Op Amps

Microchip Technology MCP6V82 Zero-Drift Op Amps provides input offset voltage correction for very low offset and offset drift. The MCP6V82 has a 5MHz bandwidth and is unity-gain stable with virtually no 1/f noise. The device has a good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.2V while drawing 500μA/amplifier (typical) of quiescent current.

Features

  • High DC precision
    • ±20nV/°C (maximum, VDD = 5.5V) VOS drift
    • ±9μV (maximum) VOS
    • 126dB (minimum, VDD = 5.5V) AOL
    • 117dB (minimum, VDD = 5.5V) PSRR
    • 118dB (minimum, VDD = 5.5V) CMRR
    • 0.28μVP-P (typical), f = 0.1Hz to 10Hz Eni
    • 0.1μVP-P (typical), f = 0.01Hz to 1Hz Eni

  • Low power and supply voltages
    • 0.5mA/amplifier (typical) IQ
    • 2.2V to 5.5V wide supply voltage range
  • Enhanced EMI protection
    • Electromagnetic interference rejection ratio (EMIRR) at 1.8GHz: 101dB
  • Small packages
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2x3 TDFN
    • Quads in TSSOP-14
  • Easy to use
    • Rail-to-rail input/output
    • Gain bandwidth product 5MHz (typical)
    • Unity gain stable
  • -40°C to +125°C extended temperature range

Applications

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP6V82 Zero-Drift Op Amps
Published: 2561-03-19 | Updated: 2565-10-10