Microchip Technology MCP22301 USB Type-C™ PD 3.1 Controllers

Microchip Technology MCP22301 USB Type-C® Power Delivery (PD) 3.1 Controllers are designed to adhere to USB Type-C cable and connector specifications and USB PD 3.1 specifications. These stand-alone and small form factor controllers enable cable plug orientation and detection for a USB Type-C receptacle. The MCP22301 PD controllers implement baseband communication with a partner USB Type-C device through the integrated USB PD 3.1 MAC. These controllers integrate analog discrete components required for USB Type-C PD applications, including voltage/current sensing circuitry for over-current/voltage detection and two VCONN FETs with Rp/Rd switching.

The MCP22301 PD controllers feature SAMD20 (32-bit Arm® Cortex®-M0+) microcontroller and MCP22350 PD MAC/PHY functionality. These controllers include ten configurable general-purpose I/O pins and are available in a 6mm x 6mm 40-VQFN package. The MCP22301 PD controllers are used in multi-port charging docks, charging lockers, conference systems, point-of-sale terminals, and power tools.

Features

  • USB PD 3.1 compliant MAC
  • USB Type-C connector support with connection detection and control
  • USB Type-C cable detect logic
  • Integrated analog discrete components
  • 32-bit Arm® Cortex-M0+ CPU
  • Optional two-port solution via external MCP22350:
    • Power delivery firmware controls all ports
    • SPI for external MCP22350 communication
  • Power and I/O:
    • Integrated 1.8V voltage regulator
    • Ten configurable general-purpose I/O pins
  • Fully customizable PD firmware:
    • Industry-standard MPLABX development and programming environment
    • Supports alternate mode operation
    • Supports all standard PD profiles (15/27/45/60/100W) and custom profiles
    • Supports Dual Role Port (DRP) operation
    • Power Delivery Stack (PDS) enables customized PD applications
  • Available in a 6mm x 6mm 40-VQFN package

Applications

  • Point-of-sale terminals
  • Charging lockers
  • Multi-port charging docks
  • IoT products and sensors
  • Conference systems
  • Smart speakers and monitors
  • Power tools

Two-Port Application

Block Diagram - Microchip Technology MCP22301 USB Type-C™ PD 3.1 Controllers

Source-Only Application

Block Diagram - Microchip Technology MCP22301 USB Type-C™ PD 3.1 Controllers
เผยแพร่แล้ว: 2567-07-12 | อัปเดตแล้ว: 2568-03-25