Microchip Technology MCP2210 Evaluation Kit
Microchip MCP2210 Evaluation Kit is a development and evaluation platform for the MCP2210 device. The MCP2210 Motherboard is designed to work together with the MCP2210 Breakout Board. The motherboard provides the test points needed for measurements, and it also contains the following SPI slave chips: MCP23S08 - 8-bit I/O expander; MCP3204 - 4 channel, 12-bit ADC; 25LC02 - 2kB EEPROM; TC77 - temperature sensor.All the mentioned chips are SPI slaves controlled by the MCP2210. The MCP2210 Eval Board Demo software can demonstrate the MCP2210 as a USB-to-SPI (Master) device and allow I/O control. In addition, the MCP2210 Utility software allows custom device configuration.
Features
- MCP2210 Breakout Board:
- Small plug-in board with DIP form factor (2, 10-pin headers spaced at 600mm)
- Mini-USB connector
- Access to the SPI bus and all the GP signals
- PICkit Serial Analyzer compatible header
- 3.3V or 5V jumper selectable VDD
- Able to supply up to 500mA to the rest of the system
- MCP2210 SPI slave Motherboard:
- Socket for insertion of the MCP2210 Breakout Board
- Easily accessible test points for the SPI bus and GP signals
- PICkit Serial Analyzer header to access the MCP23S08
- Potentiometer allows the altering of voltage on the channel 1ADC input
Kit Contents
- 1x MCP2210 Breakout Module Board
- 1x MCP2210 SPI Slave Motherboard
- 1x Mini-USB cable
เผยแพร่แล้ว: 2562-07-15
| อัปเดตแล้ว: 2566-06-02