Microchip Technology KSZ8041 Ethernet Transceivers
Microchip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD® TDR-based cables diagnostic permits the identification of faulty copper cabling.The KSZ8041RNL transceivers are an enhanced RMII version of the KSZ8041NL that does not require a 50MHz system clock. These transceivers use a 25MHz crystal for its input reference clock and output a 50MHz RMII reference clock to the MAC. The KSZ8041NL and KSZ8041RNL transceivers are available in 32-pin and lead-free QFN packages. The KSZ8041TL and KSZ8041FTL transceivers are available in a 48-pin, lead-free TQFP package. The KSZ8041MLL transceivers are provided in the 48-pin and lead-free LQFP package. Typical applications include printers, game consoles, IPTVs, IP phones, IP Set-top boxes, and media converters.
Features
- Single-chip 10Base-T/100Base-TX physical layer solution
- Fully compliant with IEEE 802.3u standard
- Low power
- Power consumption of <180mW
- Power-down and power-saving modes
- Built-in 1.8V regulator for core
- 3.3V single power supply
- HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable the option
- Robust operation over standard cables
- MII interface support (KSZ8041NL only)
- RMII interface support
- External 50MHz system clock (KSZ8041NL or KSZ8041TL/FTL)
- 25MHz crystal/clock input and 50MHz reference clock output to MAC (KSZ8041RNL)
- SMII interface support
- External 125MHz system clock and 12.5MHz sync clock from MAC (KSZ8041TL/FTL only)
- Fiber support 100Base-FX (KSZ8041FTL only)
- MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration
- Interrupt pin option
- Programmable LED outputs for link, activity, and speed
- 6kV ESD rating
- Variety of Packages
- 32-pin QFN (5mm x 5mm)
- 48-pin LQFP (KSZ8041MLL)
- 48-pin TQFP (KSZ8041TL/FTL)
Applications
- Printers
- Game console
- IPTV
- IP phone
- IP set-top box
- Media converter
KSZ8041Tl/FTL Ethernet Transceivers Block Diagram
KSZ8041MLL Ethernet Transceivers Block Diagram
Published: 2561-06-11
| Updated: 2568-06-13