Microchip Technology EVB-PCI11010C Evaluation Board

Microchip Technology EVB-PCI11010C Evaluation Board is a demonstration platform for the PCI11010C single-chip PCIe switch. The board incorporates PCIe connectivity with an RGMII/SGMII Ethernet MAC, IEEE 1588v2 support, and programmable I2C, SPI, UART, and GPIO. A downstream PCIe port and SFP cage support evaluation of PCIe switching and copper, optical, or direct-attach Ethernet connections.

The Microchip EVB-PCI11010C Evaluation Board supports PCIe Precision Time Measurement for maintaining timing coherence across the switching function. An onboard I2C serial EEPROM provides board configuration and function customization, while an RS-232 interface supports serial connectivity. The six-layer platform helps developers understand the PCI11010C and accelerate its integration into embedded systems.

Driver support covers Linux®, Microsoft® Windows®, and Android®, with additional options for QNX, VxWorks, and FreeBSD. MPLAB® Connect Configurator offers advanced configuration and diagnostics, including PCIe virtual eye-diagram visualization.

Features

  • Demonstration and evaluation platform for the PCI11010C PCIe switch
  • Integrated RGMII/SGMII Ethernet MAC evaluation
  • PCIe precision time measurement for timing coherence
  • IEEE 1588v2 support for precise Ethernet timing
  • SFP cage for copper, optical, and direct-attach cable connections
  • Programmable I/O options for I2C, SPI, UART, and GPIO
  • RS-232 serial connectivity
  • Onboard I2C serial EEPROM for board configuration and function customization
  • Multi-OS driver compatibility
  • MPLAB Connect support for configuration and diagnostics
  • PCIe virtual eye-diagram visualization
  • Six-layer RoHS-compliant PCB construction

Specifications

  • PCI11010C single-chip PCIe switch
  • PCIe configuration
    • 2-lane upstream port operating at 2x8GT/s
    • 1-lane downstream port operating at 1x8GT/s
    • 1x downstream PCIe slot connector
    • PCIe Precision Time Measurement support
  • Ethernet
    • IEEE 802.3-compliant 2.5Gbps Ethernet MAC
    • RGMII support for 10Mbps, 100Mbps, and 1000Mbps
    • RMII support for 100Mbps
    • SGMII+ support for 2.5Gbps
    • SFP cage
  • Programmable interfaces
    • I2C
    • SPI
    • UART
    • GPIO
  • Serial connectivity
    • RS-232 interface
  • Power
    • Single regulated 12.0V external power supply
    • LED indicators for 5V, 3.3V, and 1.1V regulator outputs
  • Operating-system compatibility
    • Linux
    • Microsoft Windows
    • Android
  • Additional operating-system options
    • QNX
    • VxWorks
    • FreeBSD

Overview

Microchip Technology EVB-PCI11010C Evaluation Board
Published: 2569-10-02 | Updated: 2569-10-08