Microchip Technology EV97U97A dsPIC33C Curiosity Development Board

Microchip Technology EV97U97A dsPIC33C Curiosity Development Board is designed for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs. The Microchip Technology EV97U97A also supports mikroBUS™ and XPLAINED PRO interfaces, enabling the use of companion development boards. These boards include ATECC608/TA100 secure elements, QT Touch extension boards, BIST XPRO extension kits for pin failures, and various sensors and interfaces via Mikroe click boards™.

Features

  • Featuring ISO 26262-compliant dsPIC33CK1024MP710 DSC with up to 1MB Flash, 100-pins
  • On-board touch buttons and slider for evaluating touch functions
  • 2x XPLAINED PRO connectors to interface QT Touch extension boards and BIST XPRO extension kit (AC11C60A)
  • On-board CAN/CAN-FD transceiver and LIN transceiver
  • Supports SENT communication with level shifter pads
  • Integrated PICkit™ on-board (PKOB) 4 programmer/debugger
  • 2x mikroBUS interfaces for hardware expansion supporting a wide range of Mikroe click boards
  • 3x general-purpose green indicator LEDs
  • 3x general-purpose pushbuttons
  • 1x MCLR reset pushbutton
  • 10k potentiometer
  • USB to UART interface

Applications

  • Touch communication
  • CAN/CAN-FD communication
  • LIN communication
  • ATECC608/TA100 secure elements
  • QT Touch extension boards
เผยแพร่แล้ว: 2566-10-09 | อัปเดตแล้ว: 2566-10-17