Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A)
Microchip Technology AVR-IoT Cellular Mini Development Board (EV70N78A) is a complete platform that can be used to evaluate and develop IoT solutions. It features the AVR128DB48 AVR® microcontroller, ATECC608B secure element, and the Sequans Monarch 2 GM02S cellular module. Sensors and actuators can be added using the onboard Adafruit Feather compatible edge connector or Qwiic® I2C connector. The Amazon Web Services and Arduino-compatible Development Board also includes a Truphone SIM card.Features
- AVR128DB48 AVR® microcontroller
- ATECC608B CryptoAuthentication™ device
- 25CSM04 serial EEPROM 4Mb
- GM02S cellular module
- 824-2170MHz cellular flexible antenna
- Prepaid SIM card from Truphone 150MB data included
- Nano SIM card holder
- eSIM footprint
- 5 user LEDs
- 2 mechanical buttons
- VMK3-9002 32.768kHz crystal
- VEML3328 color sensor
- MCP9808 temperature sensor
- Adafruit feather-compatible edge connector
- Qwiic® I2C connector
- Onboard debugger
- Board identification in Microchip Studio and Microchip MPLAB® X
- One green power and status LED
- Virtual serial port (USB CDC)
- Two logic analyzer channels (debug GPIO)
- Compatible with the cellular Arduino library
- USB, battery, and external-input power options
- MCP73830 Li-ion/LiPo battery charger, with charge status, LED
- Two fixed power domains: 1.8V and 3.3V
Videos
Board Layout
Block Diagram
Infographic
Published: 2565-04-14
| Updated: 2567-11-05