Microchip Technology EV58G97A Curiosity Nano Explorer Board

Microchip Technology EV58G97A Curiosity Nano Explorer Board enables users to explore and test the functionality of microcontroller peripherals (the Curiosity Nano) or to become familiar with Microchip’s software offerings, such as MCC Melody. The EV58G97A board provides ample onboard functionality with a wide selection of input and output options. Input options include touch (and mechanical) buttons, a potentiometer, a joystick, a proximity sensor, and a microphone. Outputs include LEDs (simple yellow, standard RGB, and WS2812B RGB), an OLED display, and a speaker. An I2C Bus with seven clients, an SPI Bus with three clients, and a UART connection provide solid support for serial communications. The Microchip Technology EV58G97A Curiosity Nano Explorer Board features CryptoAuthentication™ provided by the ECC608 and power monitoring by the PAC1944, enabling measurement of various power domains. The board also offers touch (three buttons via a fixed function device) and a button to use with microcontrollers featuring a touch peripheral. If anything is missing on the explorer, functionality can be expanded via mikroBUS™, Grove, or Qwiic® sockets.

Features

  • Curiosity Nano socket
    • Supports all Curiosity Nano evaluation kits
    • Fully remappable pinout
  • Onboard peripherals
  • Multiple input options
    • MCP9808 temperature sensor
    • Microphone/amplifier (MCP6062) with adjustable gain
    • Joystick
    • Potentiometer
    • Push buttons
    • Touch buttons
    • Proximity/ambient-light sensor
  • Multiple output options
    • Eight yellow LEDs
    • OLED display
    • One RGB LED
    • Eight digital addressable LEDs
    • Three external PWM outputs for servo-motors
    • Speaker and Class-D amplifier with adjustable gain
  • External connectivity options
    • Grove connector
    • mikroBUS™ socket
    • Qwiic® I2C connector
  • Multiple power sources
    • Onboard USB Type-C™ connector
    • USB powered from connected Curiosity Nano kit
    • External power options for addressable LEDs and servo-motors
  • Two fixed 3.3V and 5.0V power supplies
  • User-remappable 1.5V and 3.0V voltage references

Kit Contents

  • One Curiosity Nano Explorer board
  • Twenty 100-mil separable jumper wires
  • Ten additional jumper caps
  • One 1x8 right-angled header
  • One joystick cap
เผยแพร่แล้ว: 2567-05-30 | อัปเดตแล้ว: 2569-10-19