Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board

Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board is a plug-in card that interfaces directly with a mating Microchip host processor controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. The Microchip EV39G24A evaluation board features the LAN8870, a highly integrated networking device incorporating a 100BASE-T1/1000BASE-T1 physical layer transceiver (PHY). The board’s PHY port is connected to an automotive Single-Pair Ethernet (SPE) connector, and the PHY’s RGMII connections are brought out to a high-speed multi-pin (HS) connector.

Features

  • 100 Base-T1/1000 Base-T1 PHY
  • MDIO/MDC bus management
  • 25MHz crystal
  • Managed/autonomous mode

Applications

  • Industrial automation
  • Internet of Things (loT)
  • Automated Driver-Assistance Systems (ADAS)
  • Infotainment
  • Telematics
  • In-vehicle networking

Top-Side Overview

Location Circuit - Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board

Block Diagram

Block Diagram - Microchip Technology EVB-LAN8870-RGMII (EV39G24A) Evaluation Board
Published: 2567-12-13 | Updated: 2568-01-03