Microchip Technology dsPIC33CK Curiosity Development Board (DM330030)
Microchip Technology dsPIC33CK Curiosity Development Board (DM330030) is used to develop and demonstrate the dsPIC33CK high-performance digital signal controller. The board is designed to utilize Microchip's MPLAB® X IDE fully and features an integrated programmer/debugger. The board requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.Features
- dsPIC33CK256MP508 single-core high performance DSC
- Integrated PICkit™ On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click boards™
- 3.3V LDO to power the dsPIC33CK and external circuitry
- Configurable jumper for selecting +5V USB power or external power
- Analog input filter sections for all 3 op-amps
- MCP6021 op-amp voltage reference generator for op-amps
- 1x red/green/blue (RGB) LED
- 2x general-purpose green indicator LEDs
- 3x general purpose pushbuttons
- 1x MCLR reset pushbutton
- 10k potentiometer
- USB to UART interface
- Female, 100mm pitch, I/O pin access headers for probing and connecting to all target microcontroller GPIO pins
Videos
Block Diagram
Published: 2562-07-08
| Updated: 2566-06-13