Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators
Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.Features
- Frequency range: 1MHz to 150MHz
- Exceptional stability over temperature
- ±10PPM , ±25PPM, ±50PPM
- Operating voltage
- 1.7V to 3.6V
- Operating temperature range
- Extended industrial -40ºC to +105ºC
- Industrial -40ºC to +85ºC
- Extended commercial -20ºC to +70ºC
- Commercial 0ºC to +70ºC
- Low operating and standby current
- 8mA operating (40MHz)
- 15µA standby
- Ultra-Miniature Footprint
- 2.5mm x 2.0mm x 0.85mm
- 3.2mm x 2.5mm x 0.85mm
- 5.0mm x 3.2mm x 0.85mm
- 7.0mm x 5.0mm x 0.85mm
- Excellent shock and vibration resistance
- Lead-free, RoHS and REACH VHC compliant
Applications
- Mobile applications
- Consumer electronics
- Portable electronics
- CCD clock for VTR cameras
- Low profile applications
- Industrial
Block Diagram
เผยแพร่แล้ว: 2560-03-20
| อัปเดตแล้ว: 2565-03-11