Microchip Technology DSA15x Automotive MEMS Oscillators
Microchip Technology DSA15x Automotive MEMS Oscillators are designed to offer high reliability, low jitter, and low power consumption in harsh automotive environments. These Micro-Electro-Mechanical Systems (MEMS) oscillators offer excellent jitter and stability performance at very low power over a wide range of supply voltage (1.71V to 3.63V) and temperature (-40°C to +125°C). The DSA15x automotive oscillators incorporate an extremely robust all-silicon resonator. The MEMS-based design allows for a high level of reliability, making the DSA150x devices ideal for demanding automotive applications. These oscillators operate at a 1.8V/2.5V to 3.3V voltage range. The DSA15x oscillators are automotive AEC-Q100 qualified, lead-free, and RoHS compliant. These oscillators are ideal for automotive infotainment and ADAS, in-vehicle networking and CAN bus, USB, SATA, SAS reference clock, and 100M/1G/10G Ethernet clock.Features
- Automotive AEC-Q100 qualified
- CMOS output at any frequency between:
- 2.3MHz to 170MHz (2.5V and 3.3V)
- 2.3MHz to 125MHz (1.8V)
- ±20ppm, ±25ppm, and ±50ppm exceptional total stability over temperature
- 1ps typical low phase jitter
- 1.8V/2.5V to 3.3V operating voltage range
- Standby mode for battery life saving
- 2.5ms typical fast startup time
- -40°C to 125°C extended temperature range
- Pin-for-pin "Drop-In" replacement for industry standard oscillators
- Semiconductor-level reliability, significantly higher than quartz
- Longer battery life/reduced power consumption
- Compact plastic package
- 6.5mA typical low operation current
- Short production lead time
- Ultra small footprints:
- 2.0mm x 1.6mm VFLGA package
- 2.5mm x 2.0mm VLGA package
- 3.2mm x 2.5mm VDFN package
- 5.0mm x 3.2mm VDFN package
- 7.0mm x 5.0mm VDFN package
- High reliability
- Shock and vibration resistant
- Lead-free and RoHS-compliant
Applications
- Automotive infotainment and Advanced Driver Assistance System (ADAS)
- In-vehicle networking and CAN bus
- USB, SATA, and SAS reference clock
- 100M/1G/10G Ethernet clock
Block Diagram
เผยแพร่แล้ว: 2568-09-03
| อัปเดตแล้ว: 2568-09-28