Microchip Technology B-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology B-Series AT32UC3 AVR 32-Bit MCUs are designed for high data throughput and outstanding computing performance in space-constrained applications. It is especially well-suited for applications like USB Human Interface devices, USB stick gateway, biometrics, bridging, industrial control, and low-power portable applications. The series features high connectivity with a USB device and host. This feature, combined with a fast flash and large internal SRAM, makes it a perfect fit for data-intensive applications.

Features

  • High data throughput
  • Outstanding computing performance in space-constrained applications

Applications

  • USB Human Interface devices
  • USB stick gateways
  • Biometrics
  • Bridging
  • Industrial control
  • Low-power portable applications
Published: 2562-05-21 | Updated: 2568-02-13