Microchip Technology AVR64DD32/28 8-Bit Multi-Voltage I/O MCUs

Microchip Technology AVR64DD32/28 8-Bit Multi-Voltage I/O MCUs are based on the AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 16KB, 32KB, and 64KB Flash variants in 14- to 32-pin package options (TQFP and VQFN). The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications, including industrial control, home appliance products, automotive, and the Internet of Things (IoT).

The AVR64DD32/28 devices use the Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at different voltages. The Event System, Configurable Custom Logic (CCL), and intelligent analog peripherals [12-bit differential ADC, Zero-Cross Detect (ZCD), 10-bit DAC] together with the MVIO make the AVR® DD components well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

AVR64DD32/28 comes in TQFP and VQFN package options running at up to 24MHz and with 64KB Flash, 8KB SRAM, and 256B of EEPROM. The devices support four Multi-Voltage I/O channels capable of bi-directional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR64DD32 a perfect device for board control, sensor applications, IoT end nodes, and other size-constrained applications, and for sensor fusion in larger systems.

Features

  • Functional Safety
    • IEC 60730 Class B library (UL certified)
    • ISO 26262 FMEDA
  • High-performance AVR RISC CPU with hardware multiplier
    • Up to 24MHz
    • External high-frequency oscillator
    • Single cycle I/O access
    • Two-level interrupt controller
    • Idle, Standby, and Power-Down sleep modes
    • Multi-Voltage I/O (MVIO)
    • Event System (EVSYS)
    • Configurable Custom Logic (CCL)
    • Single-pin programming and debugging interface (UPDI)
  • Memory
    • Up to 64KB self-programmable Flash memory
    • Up to 8KB SRAM
    • 256B EEPROM
  • Analog features
    • 12-bit differential Analog-to-Digital Converter (ADC)
    • 10-bit Digital-to-Analog Converter (DAC) with output buffer
    • Zero-Cross Detector (ZCD)
    • Analog comparator
  • Timers and counters
    • Timer/Counter type A (TCA)
    • Timer/Counter type B (TCB)
    • Timer/Counter type D (TCD) for control applications
  • Communications
    • USART
    • SPI
    • I2C
  • Built-in safety functions
    • Clock Failure Detection (CFD)
    • Power-On Reset (POR)
    • Brown-Out-Detection (BOD)
    • Voltage Level Monitor (VLM)
    • Cyclic Redundancy Check (CRC) Scan
    • Window Watchdog Timer with Window Mode (WWDT)
  • Package options
    • VQFN-32
    • TQFP-32
    • SPDIP-28
    • SSOP-28
    • SOIC-28
    • VQFN-28

Applications

  • Industrial control
  • Home appliance products
  • Automotive
  • Internet of Things (IoT)

Specifications

  • 1.8V to 5.5V operating voltage range
  • 14- to 32-pin count TQFP and VQFN packages
  • Flash program memory type
  • 64KB program memory size
  • 24MIPS/DMIPS CPU speed
  • 256 bytes of data EEPROM
  • 1x ADC with 23x ADC channels
  • 12 bits maximum ADC resolution
  • 1x comparator
  • -40°C to +125°C temperature range

Videos

Block Diagram

Block Diagram - Microchip Technology AVR64DD32/28 8-Bit Multi-Voltage I/O MCUs
เผยแพร่แล้ว: 2565-11-08 | อัปเดตแล้ว: 2568-06-13