Microchip Technology ATSAME54 Motor Control Plug-In Module
Microchip Technology ATSAME54 Motor Control Plug-In Module comes with an ATSAME54 32-Bit ARM Cortex M4 MCU device. The device uses the Microchip MCHV-3 [DM330023-3] and MCLV-2 [DM330021-2]. Field Oriented Control code is available to download for PMSM-type motors. This allows for getting started immediately.PLEASE NOTE: For use with the MCHV-3 (High Voltage) external programming adapter AC320202 is required to safely connect to a PC.
Features
- ARM Cortex-M4F core running at 120MHz with Single Precision Floating Point Unit (FPU)
- Internal memory architecture with user-configurable Tightly Coupled Memory, System memory, Memory Protection Unit, and 4KB Combined I-cache and D-cache
- Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support
- Up to 2 Secure Digital Host Controllers (SDHC)
- 10/100 Ethernet MAC with IEEE1588 (E53/E54)
- Dual Bosch CAN-FD 1.0 Controller (E51/E54)
- Peripheral Touch Controller (PTC) supporting up to 256 channels of the capacitive touch
- Full-speed USB with embedded Host/device
- Supports 5 Low power modes with class-leading 65µA/MHz Active Power Performance
- Integrated Security including Symmetric (AES) and Asymmetric (ECC) Encryption, Public Key Exchange Support (PUKCC), TRNG, and SHA-based memory Integrity checker
- Dual 1Msps, 12-bit ADCs up to 32 channels with offset and gain error compensation.
- Dual 1Msps, 12-bit DAC and analog comparator
- Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
- 48 to 128-pin package options
- -40°C to +85°C temperature range
เผยแพร่แล้ว: 2562-02-22
| อัปเดตแล้ว: 2566-05-18