Microchip Technology ATEVK-MXT2952TD-A maXTouch Evaluation Kit
Microchip Technology ATEVK-MXT2952TD-A maXTouch Evaluation Kit is a demonstration and development platform for the ATMXT2952TD Touchscreen Sensor IC. The ATEVK-MXT2952TD-A Kit from Microchip Technology includes a 15.6" Touchscreen Assembly, a PCB with a pre-mounted ATMXT2952TD, an integrated USB bridge (ATMXT2952TD-DEV-PCB), and a USB cable. A set of self-adhesive feet is also included with the kit to allow for the touchscreen assembly to be used on the desk or bench. Alternatively, the touchscreen assembly may be mounted to a suitable display to evaluate on-screen performance. The ATMXT2952TD-DEV-PCB is also available separately.Features
- ATMXT2952TD Touchscreen Controller
- Supports up to 16 concurrent touches in real-time with touch size reporting
- Communication via USB, I2C, HID-USB, and HID-I2C interfaces
- HID Mouse Mode: single-finger relative coordinate reporting emulating a mouse
- Support multiple thick glove (5mm) touches
- Support thick lens (up to 10mm glass or 5mm PMMA)
- Superior moisture performance
- Dual boot OS support for Microsoft Windows and Android
- Package: 162-ball UFBGA
- USB bridge to allow simple connection to applications
Kit Contents
- 1x 15.6” touchscreen assembly
- 1x ATMXT2952TD-DEV-PCB
- 1x USB cable
- 6x self-adhesive feet
Published: 2563-01-24
| Updated: 2567-07-09