Microchip Technology AT24MAC402/602 I2C Compatible Series EEPROMs
Microchip AT24MAC402/602 I2C Compatible Series EEPROMs provide 2048 bits of Serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each and is accessed via an I2C-compatible (2-wire) serial interface. In addition, AT24MAC402/602 incorporates an easy and inexpensive method to obtain a globally unique MAC or EUI address (EUI-48 or EUI-64). AT24MAC402 is an EUI-48 compatible device with a 48-bit EUI address, and AT24MAC602 is an EUI-64 compatible device with a 64-bit EUI address. The EUI-48 and EUI-64 addresses can be assigned as the actual physical address of a system hardware device or node, or they can be assigned to a software instance. These addresses are factory programmed by Microchip and permanently write-protected in an extended memory block outside the standard 2-Kbit bit memory array. In addition, the AT24MAC402/602 provides the value-added feature of a factory-programmed, guaranteed unique 128-bit serial number located in the extended memory block (same area as the EUI address values). The serial number is Microchip factory-programmed and permanently write-protected. This 128-bit serial number is compatible with all AT24CS, AT93CS, and AT25S family serial numbers, providing guaranteed unique serial numbers for any application that uses Microchip Serial EEPROMs.Features
- Low-voltage operation
- 1.7V minimum (VCC = 1.7V to 5.5V)
- Internally organized as 256 x 8 (2K)
- I2C-compatible (2-wire) serial interface
- Schmitt Trigger, filtered inputs for noise suppression
- Bi-directional data transfer protocol
- 400kHz (1.7V) and 1MHz (2.5V, 5.0V) compatibility
- Write Protect pin for hardware data protection of the entire array
- Permanent and Reversible Software Write Protection for the first half of the array
- Software procedure to verify write-protect status
- 16-byte page write modes
- Partial page writes allowed
- Self-timed write cycle (5ms max)
- High-reliability
- 1,000,000 write cycles
- 100 years of data retention
- Green package options (PB/Halide-free/RoHS compliant)
- 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23
Block Diagram
Published: 2562-09-12
| Updated: 2566-06-06